USD
Favorite

ECS-5032MV-80-CN-TR 8MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Price & Procurement
1,967 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.75700 $7.57
50 0.70740 $35.37
100 0.62510 $62.51
500 0.59220 $296.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3116TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.49350
  • Cut Tape (CT)  : XC3116CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,967 - Immediate
  • Unit Price: $0.86000

ECS-5032MV-80-CN-TR

Datasheet
Digi-Key Part Number XC3116DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-5032MV-80-CN-TR
Copy  
Description XTAL OSC XO 8MHZ HCMOS SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

8MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-5032MV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 8MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 6mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.051" (1.30mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

STM32G030F6P6

ARM MICROCONTROLLERS - MCU

STMicroelectronics

$1.29000 Details

TC50L5I32K7680

XTAL OSC XO 32.7680KHZ CMOS

CTS-Frequency Controls

$2.04000 Details

9B-8.000MEEJ-B

CRYSTAL 8.0000MHZ 18PF TH

TXC CORPORATION

$0.48000 Details

CO4305-8.000-EXT-T-TR

XTAL OSC XO 8MHZ 3.3V HCMOS

Raltron Electronics

$0.89000 Details

AT24C02D-STUM-T

IC EEPROM 2K I2C 1MHZ SOT23-5

Microchip Technology

$0.14000 Details

W25Q80DVUXIE TR

IC FLASH 8M SPI 104MHZ 8USON

Winbond Electronics

$0.54000 Details
Additional Resources
Standard Package 1
Other Names XC3116DKR