Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.85000 $38.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC787CT-ND
Copy   XC787CT-ND
Quantity Available 42
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-3951M-500-B-TR

Copy   ECS-3951M-500-B-TR
Description XTAL OSC XO 50.0000MHZ HCMOS SMD
Copy   XTAL OSC XO 50.0000MHZ HCMOS SMD
Detailed Description

50MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Copy   50MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-3951/3953M Series
EDA / CAD Models ECS-3951M-500-B-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951M
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 55mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS3951M500BTR
XC787CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC787TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock ?
  • Unit Price: $2.45000

22:46:31 1/16/2019