Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number XC654CT-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3951C-036-TR

Description OSC XO 3.6864MHZ HCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

3.6864MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3951C
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type XO (Standard)
Frequency 3.6864MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.069" (1.75mm)
Current - Supply (Disable) (Max) -
 
Additional Resources
Standard Package ? 1
Other Names ECS-3951A-3.6864
ECS-3951C-3.6864
ECS3951C036TR
XC654CT

08:39:19 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.04000 $4.04
10 3.85000 $38.50
50 3.65760 $182.88
100 3.27250 $327.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC654TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.45000
Send Feedback