USD
Favorite

ECS-.327-12.5-12RR-TR 32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Price & Procurement
152 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.08000 $10.80
50 1.00980 $50.49
100 0.89240 $89.24
500 0.84546 $422.73
1,000 0.70455 $704.55

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3094TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.61915
  • Cut Tape (CT)  : XC3094CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 152 - Immediate
  • Unit Price: $1.22000

ECS-.327-12.5-12RR-TR

Datasheet
Digi-Key Part Number XC3094DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-12RR-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-12RR Datasheet
Online Catalog ECX-12RR Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-12RR
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-7-12R-TR

CRYSTAL 32.7680KHZ 7PF SMD

ECS Inc.

$0.73000 Details

TFE202P32K7680R

CRYSTAL 32.7680KHZ 12.5PF SMD

CTS-Frequency Controls

$1.16000 Details
Additional Resources
Standard Package 1
Other Names XC3094DKR