Add To Favorites
Product Overview
Digi-Key Part Number XC2220CT-ND
Quantity Available 1,907
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-3225S33-240-FN-TR

Description OSC XO 24.0000MHZ HCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets ECS-3225S Series
Featured Product ECS-3225S HCMOS High Stability Clock Oscillator
Online Catalog ECS-3225S Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-3225S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 24MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names XC2220CT

18:47:01 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.21100 $12.11
50 1.18280 $59.14
100 1.01380 $101.38
500 0.98560 $492.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2220TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.75520
  • Digi-Reel® ? : XC2220DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback