Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
10 1.12700 $11.27
50 1.05980 $52.99
100 0.94710 $94.71
500 0.90200 $451.00
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC1147CT-ND
Copy   XC1147CT-ND
Quantity Available 825
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-320-S-33-TR

Copy   ECS-320-S-33-TR
Description CRYSTAL 32.0000MHZ SERIES SMD
Copy   CRYSTAL 32.0000MHZ SERIES SMD
Detailed Description

32MHz ±50ppm Crystal Series 40 Ohms 4-SMD, No Lead

Copy   32MHz ±50ppm Crystal Series 40 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.032" (0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC1147CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1147TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.69700

18:46:23 11/13/2018