USD
Favorite

ECS-320-6-47Q-CTN-TR 32MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead
Price & Procurement
1,890 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.71100 $7.11
50 0.66460 $33.23
100 0.58730 $58.73
500 0.55638 $278.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2900TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.42150
  • Cut Tape (CT)  : XC2900CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,890 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.80000

ECS-320-6-47Q-CTN-TR

Datasheet
Digi-Key Part Number XC2900DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-320-6-47Q-CTN-TR
Copy  
Description CRYSTAL 32MHZ 6PF SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

32MHz ±10ppm Crystal 6pF 150 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-1247Q Series Datasheet
Online Catalog ECX-1247Q Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-1247Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 32MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 150 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2900DKR