ECS-2532HS-221-3-G 22.1184MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Overview
Digi-Key Part Number XC1477CT-ND
Copy   XC1477CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2532HS-221-3-G

Copy   ECS-2532HS-221-3-G
Description OSC XO 22.1184MHZ CMOS SMD
Copy   OSC XO 22.1184MHZ CMOS SMD
Detailed Description

22.1184MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   22.1184MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Documents & Media
Datasheets ECS-2532HS
EDA / CAD Models ECS-2532HS-221-3-G by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2532HS
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Base Resonator Crystal
Type XO (Standard)
Frequency 22.1184MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.043" (1.10mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ECS2532HS2213G
XC1477CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1477TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.75000

01:57:54 10/19/2018