Add To Favorites
Product Overview
Digi-Key Part Number XC2206CT-ND
Quantity Available 1,910
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-2520S18-100-FN-TR

Description OSC XO 10.0000MHZ HCMOS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

10MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead

Documents & Media
Datasheets ECS-2520S Series
Featured Product ECS-2520S HCMOS High Stability Clock Oscillator
Online Catalog ECS-2520S Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2520S
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 10MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.8V
Frequency Stability ±10ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
  • AYZ0202AGRLC - C&K | 401-2013-1-ND DigiKey Electronics
  • AYZ0202AGRLC
  • C&K
  • SWITCH SLIDE DPDT 100MA 12V
  • Unit Price $1.43000
  • 401-2013-1-ND
Additional Resources
Standard Package ? 1
Other Names XC2206CT

05:15:05 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.41900 $14.19
50 1.38600 $69.30
100 1.18800 $118.80
500 1.15500 $577.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC2206TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.88500
  • Digi-Reel® ? : XC2206DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,910 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback