USD
Favorite

ECS-2520MV-260-BN-TR 26MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead
Price & Procurement
4,528 In Stock
Can ship immediately Factory Stock : 3,200
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.91000 $0.91
10 0.80500 $8.05
50 0.75260 $37.63
100 0.66500 $66.50
500 0.63000 $315.00
1,000 0.52500 $525.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2753TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock 
  • Unit Price: $0.50750
  • Cut Tape (CT)  : XC2753CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,528 - Immediate
    3,200 - Factory Stock 
  • Unit Price: $0.91000

ECS-2520MV-260-BN-TR

Datasheet
Digi-Key Part Number XC2753DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-2520MV-260-BN-TR
Copy  
Description XTAL OSC XO 26.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

26MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-2520MV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 26MHz
Function Enable/Disable
Output HCMOS
Voltage - Supply 1.6V ~ 3.6V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 7mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2753DKR