USD
Favorite

ECS-250-18-36B-CKY-TR 25MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Price & Procurement
1,011 In Stock
Can ship immediately Factory Stock : 990
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.48000 $0.48
10 0.39900 $3.99
50 0.35880 $17.94
100 0.31900 $31.90
500 0.30306 $151.53

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC3051TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.23200
  • Cut Tape (CT)  : XC3051CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,011 - Immediate
    990 - Factory Stock 
  • Unit Price: $0.48000

ECS-250-18-36B-CKY-TR

Datasheet
Digi-Key Part Number XC3051DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-36B-CKY-TR
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

25MHz ±10ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-2236B Series Datasheet
Featured Product ECX-2236B Quartz Crystal
Online Catalog ECX-2236B Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.026" (0.65mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-240-18-36-AGM-TR

CRYSTAL 24MHZ 18PF SMD

ECS Inc.

$0.61000 Details

LFXTAL069405REEL

CRYSTAL 27.0MHZ 18PF SMD

IQD Frequency Products

$0.74000 Details

ECS-.327-12.5-1210-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$1.52000 Details

WT525225-12F2-MA2-G

TX 1 COIL, 1 LYR 10.5UH

TDK Corporation

$8.15000 Details

ASH7K-32.768KHZ-T

XTAL OSC XO 32.7680KHZ CMOS SMD

Abracon LLC

$2.63000 Details

CIC10P600NC

FERRITE BEAD 60 OHM 0603 1LN

Samsung Electro-Mechanics

$0.10000 Details
Additional Resources
Standard Package 1
Other Names XC3051DKR