USD
Favorite

ECS-250-18-33-AEN-TR 25MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
1,270 In Stock
Can ship immediately Factory Stock : 1,050
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46800 $4.68
50 0.42080 $21.04
100 0.37400 $37.40
500 0.35530 $177.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2648TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    1,000 - Factory Stock 
  • Unit Price: $0.27200
  • Cut Tape (CT)  : XC2648CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,270 - Immediate
    1,050 - Factory Stock 
  • Unit Price: $0.56000

ECS-250-18-33-AEN-TR

Datasheet
Digi-Key Part Number XC2648DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-18-33-AEN-TR
Copy  
Description CRYSTAL 25MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

25MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-32 Series Datasheet
EDA / CAD Models ECS-250-18-33-AEN-TR by SnapEDA
Online Catalog ECX-32 Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-250-18-33-JGN-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

$0.59000 Details
Additional Resources
Standard Package 1
Other Names XC2648DKR