USD
Favorite

ECS-250-13-30B-AEM-TR 25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead
Price & Procurement
1,000 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.30400 $304.00
3,000 0.28500 $855.00
5,000 0.27550 $1,377.50
10,000 0.26600 $2,660.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : XC2701CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,638 - Immediate
  • Unit Price: $0.63000
  • Digi-Reel®  : XC2701DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,638 - Immediate
  • Unit Price: Digi-Reel®

ECS-250-13-30B-AEM-TR

Datasheet
Digi-Key Part Number XC2701TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-250-13-30B-AEM-TR
Copy  
Description CRYSTAL 25MHZ 13PF SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz ±25ppm Crystal 13pF 30 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECX-53B Series Datasheet
EDA / CAD Models ECS-250-13-30B-AEM-TR by SnapEDA
Online Catalog ECX-53B Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-53B
Packaging Tape & Reel (TR) 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±50ppm
Frequency Tolerance ±25ppm
Load Capacitance 13pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names XC2701TR