Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26550 $796.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ECS-245.7-10-36Q-JEN-TR-ND
Copy   ECS-245.7-10-36Q-JEN-TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-245.7-10-36Q-JEN-TR

Copy   ECS-245.7-10-36Q-JEN-TR
Description CRYSTAL 24.576MHZ 10PF SMD
Copy   CRYSTAL 24.576MHZ 10PF SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

24.576MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy   24.576MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-2236Q
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

08:52:15 4/26/2019