USD
Favorite

ECS-240-18-33-JGN-TR 24MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
547 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2310TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.28800
  • Cut Tape (CT)  : XC2310CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 547 - Immediate
  • Unit Price: $0.59000

ECS-240-18-33-JGN-TR

Datasheet
Digi-Key Part Number XC2310DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-33-JGN-TR
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-32
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

$0.54000 Details

ECS-250-18-33-JGN-TR

CRYSTAL 25.0000MHZ 18PF SMD

ECS Inc.

$0.59000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

$0.49000 Details

AP2331W-7

LOAD SWITCH SC59

Diodes Incorporated

$0.51000 Details

LM4120AIM5-3.3/NOPB

IC VREF SERIES 0.2% SOT23-5

Texas Instruments

$2.12000 Details

MMSZ4705T1G

DIODE ZENER 18V 500MW SOD123

ON Semiconductor

$0.21000 Details
Additional Resources
Standard Package 1
Other Names XC2310DKR