Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.41500 $24.15
50 2.30000 $115.00
100 2.01250 $201.25
500 1.95500 $977.50
1,000 1.66750 $1,667.50
2,500 1.55250 $3,881.25
5,000 1.49500 $7,475.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC240-ND
Copy   XC240-ND
Quantity Available 255
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2100A-061

Copy   ECS-2100A-061
Description OSC XO 6.144MHZ HCMOS TTL PC PIN
Copy   OSC XO 6.144MHZ HCMOS TTL PC PIN
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

6.144MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)

Copy   6.144MHz XO (Standard) HCMOS, TTL Oscillator 5V  8-DIP, 4 Leads (Half Size, Metal Can)
Documents & Media
Datasheets ECS-2100 Series
EDA / CAD Models ECS-2100A-061 by SnapEDA
Online Catalog ECS-2100 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2100
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 6.144MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names ECS-61-2-A401A
ECS2100A061
OECS-61-2-A401A
XC240

01:56:57 10/16/2018