Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 $2.47
10 2.41500 $24.15
50 2.30000 $115.00
100 2.01250 $201.25
500 1.95500 $977.50
1,000 1.66750 $1,667.50
2,500 1.55250 $3,881.25
5,000 1.49500 $7,475.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC237-ND
Copy   XC237-ND
Quantity Available 436
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-2100A-050

Copy   ECS-2100A-050
Description XTAL OSC XO 5.0000MHZ HCMOS TTL
Copy   XTAL OSC XO 5.0000MHZ HCMOS TTL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

5MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can)

Copy   5MHz XO (Standard) HCMOS, TTL Oscillator 5V  8-DIP, 4 Leads (Half Size, Metal Can)
Documents & Media
Datasheets ECS-2100 Series
Online Catalog ECS-2100 Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECS-2100
Packaging ? Bulk ?
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 5MHz
Function -
Output HCMOS, TTL
Voltage - Supply 5V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Through Hole
Package / Case 8-DIP, 4 Leads (Half Size, Metal Can)
Size / Dimension 0.520" L x 0.520" W (13.20mm x 13.20mm)
Height - Seated (Max) 0.213" (5.40mm)
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40
Other Names ECS-50-2-A401A
ECS2100A050
OECS-50-2-A401A
XC237

07:29:11 1/19/2019