• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number XC1994CT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ECS-196.6-18-30BQ-DS

Description CRYSTAL 19.6608MHZ 18PF SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

19.6608MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead

Documents & Media
Datasheets ECX-53BQ
Crystal Part Numbering Guide
Featured Product AEC-Q200 Qualified Crystals
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-53BQ
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 19.6608MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.033" (0.85mm)
 
Additional Resources
Standard Package ? 1
Other Names XC1994CT

19:59:54 2/17/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1994TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.63000
Send Feedback