Add To Favorites
ECS-184-20-3X-TR 18.432MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.38000 $0.38
10 0.31600 $3.16
50 0.28460 $14.23
100 0.25300 $25.30
500 0.24036 $120.18
1,000 0.20240 $202.40
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number XC1777DKR-ND
Copy   XC1777DKR-ND
Quantity Available 5,832
Can ship immediately

Factory Stock ?: 4,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-184-20-3X-TR

Copy   ECS-184-20-3X-TR
Description CRYSTAL 18.4320MHZ 20PF SMD
Copy   CRYSTAL 18.4320MHZ 20PF SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

18.432MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US

Copy   18.432MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging ? Digi-Reel® ?
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LM3578AMX/NOPB - Texas Instruments | 296-35906-1-ND DigiKey Electronics
  • LM3578AMX/NOPB
  • Texas Instruments
  • IC REG MULTI CONFG 750MA 8SOIC
  • Unit Price $2.29000
  • 296-35906-1-ND
  • PIC18F26K40-I/SS - Microchip Technology | PIC18F26K40-I/SS-ND DigiKey Electronics
  • PIC18F26K40-I/SS
  • Microchip Technology
  • IC MCU 8BIT 64KB FLASH 28SSOP
  • Unit Price $1.45000
  • PIC18F26K40-I/SS-ND
  • PMEG6020ER,115 - Nexperia USA Inc. | 1727-5217-1-ND DigiKey Electronics
  • PMEG6020ER,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 60V 2A SOD123W
  • Unit Price $0.36000
  • 1727-5217-1-ND
  • IRF540NPBF - Infineon Technologies | IRF540NPBF-ND DigiKey Electronics
  • IRF540NPBF
  • Infineon Technologies
  • MOSFET N-CH 100V 33A TO-220AB
  • Unit Price $1.12000
  • IRF540NPBF-ND
  • STP16CP05TTR - STMicroelectronics | 497-5744-1-ND DigiKey Electronics
  • STP16CP05TTR
  • STMicroelectronics
  • IC LED DRIVER LIN 100MA 24TSSOP
  • Unit Price $1.54000
  • 497-5744-1-ND
Additional Resources
Standard Package ? 1
Other Names XC1777DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC1777TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: $0.17250
  • Cut Tape (CT) ? : XC1777CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,832 - Immediate
    4,000 - Factory Stock ?
  • Unit Price: $0.38000

22:42:01 6/24/2019