USD
Favorite

ECS-184-12-33Q-JEN-TR 18.432MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Price & Procurement
2,000 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70800 $7.08
50 0.66220 $33.11
100 0.58520 $58.52
500 0.55440 $277.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2853TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.42000
  • Cut Tape (CT)  : XC2853CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,000 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.80000

ECS-184-12-33Q-JEN-TR

Datasheet
Digi-Key Part Number XC2853DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-184-12-33Q-JEN-TR
Copy  
Description CRYSTAL 18.432MHZ 12PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

18.432MHz ±20ppm Crystal 12pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Featured Product AEC-Q200 Qualified Crystals
Datasheets ECX-33Q Series Datasheet
Online Catalog ECX-33Q Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-33Q
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 18.432MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 12pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings AEC-Q200
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2853DKR