USD
Favorite

ECS-1612MV-250-CN-TR 25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
3,228 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.65300 $16.53
50 1.61500 $80.75
100 1.38420 $138.42
500 1.34576 $672.88
1,000 1.13428 $1,134.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2830TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.07660
  • Cut Tape (CT)  : XC2830CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,228 - Immediate
  • Unit Price: $1.73000

ECS-1612MV-250-CN-TR

Datasheet
Digi-Key Part Number XC2830DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-1612MV-250-CN-TR
Copy  
Description XTAL OSC XO 25.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

25MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-1612MV Series
Featured Product ECS-1612MV Oscillators
EDA / CAD Models ECS-1612MV-250-CN-TR by SnapEDA
Online Catalog MultiVolt™ ECS-1612MV Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-1612MV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 25MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ASCO-25.000MHZ-EK-T3

XTAL OSC XO 25.0000MHZ CMOS SMD

Abracon LLC

$1.62000 Details

LG Q396-PS-35

LED GREEN DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

$0.38000 Details

AMC7823IRTAT

IC ANLG MON/CTL 12B 200K 40WQFN

Texas Instruments

$12.75000 Details

0402L035SLKR

PTC RESET FUSE 6V 350MA 0402

Littelfuse Inc.

$2.61000 Details

2SC6026CT-Y(TPL3)

TRANS NPN 50V 0.1A CST3

Toshiba Semiconductor and Storage

$0.35000 Details

STM32F765NIH6

IC MCU 32BIT 2MB FLASH 216TFBGA

STMicroelectronics

$17.99000 Details
Additional Resources
Standard Package 1
Other Names XC2830DKR