USD
Favorite

ECS-1612MV-240-CN-TR 24MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Price & Procurement
4,497 In Stock
Can ship immediately Factory Stock : 12,098
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.73000 $1.73
10 1.65300 $16.53
50 1.61500 $80.75
100 1.38420 $138.42
500 1.34576 $672.88
1,000 1.13428 $1,134.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2829TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    12,000 - Factory Stock 
  • Unit Price: $1.07660
  • Cut Tape (CT)  : XC2829CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,497 - Immediate
    12,098 - Factory Stock 
  • Unit Price: $1.73000

ECS-1612MV-240-CN-TR

Datasheet
Digi-Key Part Number XC2829DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-1612MV-240-CN-TR
Copy  
Description XTAL OSC XO 24.0000MHZ CMOS SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

24MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-1612MV Series
Featured Product ECS-1612MV Oscillators
EDA / CAD Models ECS-1612MV-240-CN-TR by SnapEDA
Online Catalog MultiVolt™ ECS-1612MV Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series MultiVolt™ ECS-1612MV
Packaging Digi-Reel® 
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 24MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 1.6V ~ 3.63V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Current - Supply (Disable) (Max) 10µA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-1612MV-192-CN-TR

XTAL OSC XO 19.2000MHZ CMOS SMD

ECS Inc.

$1.73000 Details

AXT524124

CONN SOCKET 24POS SMD GOLD

Panasonic Electric Works

$1.28000 Details

EVQ-PE105K

SWITCH TACTILE SPST-NO 0.05A 12V

Panasonic Electronic Components

$0.55000 Details

74LVC2G17FW4-7

IC BUF NON-INVERT 5.5V 6X2DFN

Diodes Incorporated

$0.47000 Details
Additional Resources
Standard Package 1
Other Names XC2829DKR