Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.54100 $25.41
50 2.42000 $121.00
100 2.11750 $211.75
500 2.05700 $1,028.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC864CT-ND
Copy   XC864CT-ND
Quantity Available 680
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-160-S-19A-TR

Copy   ECS-160-S-19A-TR
Description CRYSTAL 16.0000MHZ SERIES SMD
Copy   CRYSTAL 16.0000MHZ SERIES SMD
Detailed Description

16MHz ±30ppm Crystal Series 50 Ohms 2-SMD, No Lead

Copy   16MHz ±30ppm Crystal Series 50 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-19A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC864CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC864TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59500

20:46:09 1/20/2019