USD
Favorite

ECS-160-10-33B-CKM-TR 16MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Price & Procurement
1,389 In Stock
Can ship immediately Factory Stock : 106
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.49500 $4.95
50 0.44560 $22.28
100 0.39600 $39.60
500 0.37620 $188.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2439TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.28800
  • Cut Tape (CT)  : XC2439CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,389 - Immediate
    106 - Factory Stock 
  • Unit Price: $0.59000

ECS-160-10-33B-CKM-TR

Datasheet
Digi-Key Part Number XC2439DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-160-10-33B-CKM-TR
Copy  
Description CRYSTAL 16MHZ 10PF SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

16MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-33B Series Datasheet
Featured Product ECS-33B Quartz Crystal
EDA / CAD Models ECS-160-10-33B-CKM-TR by SnapEDA
Online Catalog ECS-33B Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-33B
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.031" (0.80mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

KC5032A16.0000CM0E00

XTAL OSC XO 16.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

$1.53000 Details

7M-16.000MEEQ-T

CRYSTAL 16.0000MHZ 10PF SMD

TXC CORPORATION

$1.29000 Details

LT6700IDCB-1#TRMPBF

IC COMP DUAL 400MV REF 6-DFN

Analog Devices Inc.

$4.04000 Details
Additional Resources
Standard Package 1
Other Names XC2439DKR