USD
Favorite

Price & Procurement
2,178 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.77400 $17.74
50 1.73260 $86.63
100 1.48500 $148.50
500 1.44376 $721.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC520TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.10625
  • Cut Tape (CT)  : XC520CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,178 - Immediate
  • Unit Price: $1.86000

ECS-147.4-S-7S-TR

Datasheet
Digi-Key Part Number XC520DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-S-7S-TR
Copy  
Description CRYSTAL 14.7456MHZ SERIES SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal Series 40 Ohms 4-SOJ, 9.40mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-3S
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 9.40mm pitch
Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm)
Height - Seated (Max) 0.146" (3.70mm)
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC520DKR