USD
Favorite

ECS-147.4-18-5PLX-AGN-TR 14.7456MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US
Price & Procurement
1,338 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30800 $3.08
50 0.27720 $13.86
100 0.24640 $24.64
500 0.23408 $117.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2788TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17920
  • Cut Tape (CT)  : XC2788CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,338 - Immediate
  • Unit Price: $0.37000

ECS-147.4-18-5PLX-AGN-TR

Datasheet
Digi-Key Part Number XC2788DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-18-5PLX-AGN-TR
Copy  
Description CRYSTAL 14.7456MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

14.7456MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X Series Datasheet
HTML Datasheet CSM-7X Series Datasheet
EDA / CAD Models ECS-147.4-18-5PLX-AGN-TR by SnapEDA
Online Catalog CSM-7X Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±30ppm
Frequency Tolerance ±25ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max) 0.126" (3.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2788DKR