Add To Favorites
Product Overview
Digi-Key Part Number XC763CT-ND
Copy   XC763CT-ND
Quantity Available 1,013
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-143-20-28A-TR

Copy   ECS-143-20-28A-TR
Description CRYSTAL 14.31818MHZ 20PF SMD
Copy   CRYSTAL 14.31818MHZ 20PF SMD
Detailed Description

14.31818MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US

Copy   14.31818MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 14.31818MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XC1319CT-ND ECS-143-20-28AX-TR ECS Inc. Cut Tape (CT) ? 1,522 - Immediate
$1.29000 1  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names XC763CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.13900 $11.39
50 1.06420 $53.21
100 0.94050 $94.05
500 0.89100 $445.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC763TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67500

11:52:26 9/19/2018