Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50000 $5.00
50 0.45000 $22.50
100 0.40000 $40.00
500 0.38000 $190.00
1,000 0.32000 $320.00
2,500 0.30000 $750.00
5,000 0.29000 $1,450.00
10,000 0.28000 $2,800.00
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number X1031-ND
Copy   X1031-ND
Quantity Available 561
Can ship immediately

Factory Stock ?: 1,800
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-122.8-20-1X

Copy   ECS-122.8-20-1X
Description CRYSTAL 12.2880MHZ 20PF T/H
Copy   CRYSTAL 12.2880MHZ 20PF T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U

Copy   12.288MHz ±30ppm Crystal 20pF 30 Ohms HC-49/U
Documents & Media
Datasheets HC-49UX Series
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-122.8-20-1X by SnapEDA
Online Catalog HC-49UX Series
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series HC-49UX
Packaging ? Bulk ?
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Through Hole
Package / Case HC-49/U
Size / Dimension 0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max) 0.530" (13.46mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names ECS122.8201X
X1031

13:42:19 12/12/2018