Add To Favorites
Product Overview
Digi-Key Part Number XC599CT-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

ECS-120-S-18-TR

Description CRYSTAL 12.0000MHZ SERIES SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

12MHz ±30ppm Crystal Series 80 Ohms 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-12
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±100ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.465" L x 0.217" W (11.80mm x 5.50mm)
Height - Seated (Max) 0.098" (2.50mm)
 
Additional Resources
Standard Package ? 1
Other Names ECS-120-S-18
XC599CT

10:44:32 4/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.86800 $18.68
50 1.82500 $91.25
100 1.56420 $156.42
500 1.52076 $760.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC599TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.16525
  • Digi-Reel® ? : XC599DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback