USD
Favorite

ECS-120-18-5G3X-JGN-TR 12MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US
Price & Procurement
1,939 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.46800 $4.68
50 0.42080 $21.04
100 0.37400 $37.40
500 0.35530 $177.65

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2768TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.27200
  • Cut Tape (CT)  : XC2768CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,939 - Immediate
    100 - Factory Stock 
  • Unit Price: $0.56000

ECS-120-18-5G3X-JGN-TR

Datasheet
Digi-Key Part Number XC2768DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-120-18-5G3X-JGN-TR
Copy  
Description CRYSTAL 12.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

12MHz ±20ppm Crystal 18pF 50 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Online Catalog CSM-7X-3L Series
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC2768DKR