Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
10 1.13900 $11.39
50 1.06420 $53.21
100 0.94050 $94.05
500 0.89100 $445.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC757CT-ND
Copy   XC757CT-ND
Quantity Available 559
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-110.5-S-28A-TR

Copy   ECS-110.5-S-28A-TR
Description CRYSTAL 11.0592MHZ SERIES SMD
Copy   CRYSTAL 11.0592MHZ SERIES SMD
Detailed Description

11.0592MHz ±30ppm Crystal Series 60 Ohms HC-49/US

Copy   11.0592MHz ±30ppm Crystal Series 60 Ohms HC-49/US
Documents & Media
Datasheets CSM-4A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series CSM-4A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance Series
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC757CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC757TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.67500

10:03:45 11/19/2018