Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.60000 $2.60
10 2.54100 $25.41
50 2.42000 $121.00
100 2.11750 $211.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XC859CT-ND
Copy   XC859CT-ND
Quantity Available 324
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ECS-110.5-20-19A-TR

Copy   ECS-110.5-20-19A-TR
Description CRYSTAL 11.0592MHZ 20PF SMD
Copy   CRYSTAL 11.0592MHZ 20PF SMD
Detailed Description

11.0592MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead

Copy   11.0592MHz ±30ppm Crystal 20pF 80 Ohms 2-SMD, No Lead
Documents & Media
Datasheets ECX-19A
Crystal Part Numbering Guide
HTML Datasheet Crystal Part Numbering Guide
EDA / CAD Models ECS-110.5-20-19A-TR by SnapEDA
Product Attributes Select All
Categories
Manufacturer ECS Inc.
Series ECX-19A
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 11.0592MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.433" L x 0.197" W (11.00mm x 5.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names XC859CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XC859TR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59500

02:41:48 1/24/2019