USD
Favorite

40222R
Price & Procurement
39 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.96000 $22.96
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

40222R

Datasheet
Digi-Key Part Number 1499-1013-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 40222R
Copy  
Description TYPE 2 LONPOINT BASE PLATE
Copy  
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 40111/R, 40222/R
Online Catalog LonPoint® Modules
Product Attributes
Type Description Select All
Categories
Manufacturer Echelon Corporation
Series LonPoint®
Part Status Active
Type Base Plate
For Use With/Related Products LonMark® Devices
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

42100R

MOD ROUTER TP/FT-10 TO TP/FT-10

Echelon Corporation

$589.06000 Details

42102R

LPR-12 ROUTER MODULE TP/FT-10 TO

Echelon Corporation

$631.90000 Details
You May Also Be Interested In

42100R

MOD ROUTER TP/FT-10 TO TP/FT-10

Echelon Corporation

$589.06000 Details

48222R

TYPE 2D LONPOINT BASE PLATE

Echelon Corporation

$33.66000 Details

75010R

U10 USB NETWORK- TP/FT-10 CH

Echelon Corporation

$181.15000 Details

75060R-40

IZOT U60 FT DIN NETWORK INTERFAC

Echelon Corporation

$70.80000 Details
Additional Resources
Standard Package 20
Other Names 1499-1013