Add To Favorites
Photo Not Available
14250R-300
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.37000 $2.37
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1499-1061-1-ND
Copy   1499-1061-1-ND
Quantity Available 1,146
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

14250R-300

Copy   14250R-300
Description FT-X2 SURFACE MOUNT COMMUNICATIO
Copy   FT-X2 SURFACE MOUNT COMMUNICATIO
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FT 3120®, FT 3150®
Online Catalog FT-X2 Series
Product Attributes Select All
Categories
Manufacturer Echelon Corporation
Series -
Part Status Active
For Use With/Related Products FT 3120, 3150 Smart Transceivers
Mounting Type Surface Mount
Size / Dimension 0.560" L x 0.660" W (14.22mm x 16.77mm)
Height - Seated (Max) 0.322" (8.18mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 14230R-450 - Echelon Corporation | 1499-1059-ND DigiKey Electronics
  • 14230R-450
  • Echelon Corporation
  • IC SMART TXRX FT3150 64TQFP
  • Unit Price $18.79000
  • 1499-1059-ND
  • 14235R-2000 - Echelon Corporation | 1499-1038-1-ND DigiKey Electronics
  • 14235R-2000
  • Echelon Corporation
  • IC TXRX FT 5000 48QFN
  • Unit Price $9.39000
  • 1499-1038-1-ND
  • 14255R-100 - Echelon Corporation | 1499-1039-1-ND DigiKey Electronics
  • 14255R-100
  • Echelon Corporation
  • FT-X3 COMMUNICATIONS TRANFORMER
  • Unit Price $1.52000
  • 1499-1039-1-ND
  • 14240R - Echelon Corporation | 1499-1060-ND DigiKey Electronics
  • 14240R
  • Echelon Corporation
  • FT-X1 COMMUNICATION TRANSFORMER
  • Unit Price $2.24000
  • 1499-1060-ND
Additional Resources
Standard Package ? 1
Other Names 1499-1061-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1499-1061-2-ND
  • Minimum Quantity: 300
  • Quantity Available: 900 - Immediate
  • Unit Price: $2.15800
  • Digi-Reel® ? : 1499-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,146 - Immediate
  • Unit Price: Digi-Reel®

17:33:29 12/15/2018