USD
Favorite

W4E400-CP02-70 Fan Tubeaxial 230VAC Round - 528mm Dia Ball 2910.0 CFM (81.48m³/min) 2 Wire Leads
Price & Procurement
11 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 389.85000 $389.85
10 345.30800 $3,453.08
25 327.49240 $8,187.31
50 319.63260 $15,981.63

Submit a request for quotation on quantities greater than those displayed.

W4E400-CP02-70

Datasheet
Digi-Key Part Number 381-3149-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number W4E400-CP02-70
Copy  
Description FAN AXIAL 528X80MM 230VAC WIRE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Fan Tubeaxial 230VAC Round - 528mm Dia Ball 2910.0 CFM (81.48m³/min) 2 Wire Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ebm-papst Inc.
Series W4E400A
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 528mm Dia
Width 80.00mm
Air Flow 2910.0 CFM (81.48m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 73.0dB(A)
Power (Watts) 240W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approval Agency CSA, UL, VDE
Weight 9.3 lbs (4.2 kg)
Current Rating (Amps) -
Voltage Range -
Material - Frame Metal
Material - Blade Metal
Lifetime @ Temp. -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

W4E400-CP02-71

FAN AXIAL 528X80MM 230VAC WIRE

ebm-papst Inc.

$389.85000 Details
Additional Resources
Standard Package 10
Other Names 381-3149
W4E400-CP02-70-ND
W4E400CP0270