Add To Favorites
W2G115-AD17-01
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 83.32800 $833.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number W2G115-AD17-01-ND
Copy   W2G115-AD17-01-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

W2G115-AD17-01

Copy   W2G115-AD17-01
Description FAN AXIAL 127X38MM 24VDC WIRE
Copy   FAN AXIAL 127X38MM 24VDC WIRE
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series W2G115
Part Status Active
Voltage - Rated 24VDC
Size / Dimension Square - 127mm L x 127mm H
Width 38.00mm
Air Flow 118.0 CFM (3.30m³/min)
Static Pressure -
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 44.0 dB(A)
Power (Watts) 4.70W
RPM -
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating -
Voltage Range 18 ~ 30VDC
Material - Frame Aluminum
Material - Blade Steel
Lifetime @ Temp. -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names W2G115AD1701

05:21:37 1/17/2019