Add To Favorites
Product Overview
Digi-Key Part Number 381-2893-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

4412F/39M

Description FAN AXIAL 119X25.4MM 12VDC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets 4412F/39M
4400 F Series
Online Catalog 4400F Series
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 4400F
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 119mm L x 119mm H
Width 25.40mm
Air Flow 100.0 CFM (2.80m³/min)
Static Pressure 0.180 in H2O (45.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 38.0 dB(A)
Power (Watts) 3.20W
RPM 2400 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 167°F (-20 ~ 75°C)
Approvals CE, CSA, EAC, UL, VDE
Weight -
Current Rating 0.270A
Voltage Range 7 ~ 12.6VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp. Varies Based on Temperature
 
Additional Resources
Standard Package ? 1
Other Names 381-2893

11:05:00 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 43.32000 $43.32
10 40.30000 $403.00
25 36.27000 $906.75
50 33.24760 $1,662.38
100 31.23250 $3,123.25
250 27.20252 $6,800.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback