Add To Favorites
4318/17
Product Overview
Digi-Key Part Number 381-2891-ND
Copy   381-2891-ND
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4318/17

Copy   4318/17
Description FAN AXIAL 119X32MM 48VDC WIRE
Copy   FAN AXIAL 119X32MM 48VDC WIRE
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4318/17
4300 Series
Online Catalog 4300, 4300N and 4300U Series
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 4300
Part Status Active
Voltage - Rated 48VDC
Size / Dimension Square - 119mm L x 119mm H
Width 32.00mm
Air Flow 100.1 CFM (2.80m³/min)
Static Pressure 0.281 in H2O (70.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45.0 dB(A)
Power (Watts) 5.30W
RPM 2800 RPM
Termination 3 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 151°F (-20 ~ 66°C)
Approvals CCC, CE, CSA, EAC, UL, VDE
Weight -
Current Rating 0.110A
Voltage Range 36 ~ 74.9VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp. Varies Based on Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 381-2891
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 73.61000 $73.61
10 66.59500 $665.95
25 57.83240 $1,445.81
50 54.32760 $2,716.38
100 47.31750 $4,731.75

Submit a request for quotation on quantities greater than those displayed.

10:22:11 9/26/2018