Add To Favorites
4312/17MT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.17000 $64.17
10 58.05900 $580.59
25 50.43800 $1,260.95
50 47.81360 $2,390.68
100 44.93750 $4,493.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 381-2887-ND
Copy   381-2887-ND
Quantity Available 50
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4312/17MT

Copy   4312/17MT
Description FAN AXIAL 119X32MM 12VDC WIRE
Copy   FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 4312/17MT
4300 Variofan Series
Online Catalog 4300, 4300N and 4300U Series
Product Attributes Select All
Categories
Manufacturer ebm-papst Inc.
Series 4300
Part Status Active
Voltage - Rated 12VDC
Size / Dimension Square - 119mm L x 119mm H
Width 32.00mm
Air Flow 81.0 CFM (2.27m³/min)
Static Pressure 0.217 in H2O (54.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 39.0 dB(A)
Power (Watts) 3.30W
RPM 2300 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 149°F (-20 ~ 65°C)
Approvals CE, CSA, UL, VDE
Weight -
Current Rating 0.275A
Voltage Range 8 ~ 15VDC
Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp. Varies Based on Temperature
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 381-2887

12:13:56 1/18/2019