Product Overview
Digi-Key Part Number 283-3664-1-ND
Copy   283-3664-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP4-0060TR-R

Copy   VP4-0060TR-R
Description INDUCT ARRAY 6 COIL 4.9UH SMD
Copy   INDUCT ARRAY 6 COIL 4.9UH SMD
Detailed Description

Unshielded 6 Coil Inductor Array 12-SMD

Copy   Unshielded 6 Coil Inductor Array  12-SMD
Documents & Media
Datasheets VERSA-PAC
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet VERSA-PAC
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.709" L x 0.709" W (18.00mm x 18.00mm)
Height 0.394" (10.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-3664-1
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 513-1768-ND
  • Minimum Quantity: 1
  • Quantity Available: 61 - Immediate
  • Unit Price: $8.88000
  • Tape & Reel (TR) ? : 283-3664-2-ND
  • Minimum Quantity: 140  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.76643

07:39:11 12/15/2018