Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.19000 $9.19
10 8.26700 $82.67
100 5.87880 $587.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 513-1696-1-ND
Copy   513-1696-1-ND
Quantity Available 1,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VP3-0055-R

Copy   VP3-0055-R
Description INDUCT ARRAY 6 COIL 4.5UH SMD
Copy   INDUCT ARRAY 6 COIL 4.5UH SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Unshielded 6 Coil Inductor Array 12-SMD

Copy   Unshielded 6 Coil Inductor Array  12-SMD
Documents & Media
Datasheets VERSA-PAC
Product Training Modules SEPIC Converter
PCN Assembly/Origin Multiple Devices 31/Aug/2013
Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
HTML Datasheet VERSA-PAC
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog VERSA-PAC® Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series VERSA-PAC®
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 6
Tolerance -
DC Resistance (DCR) - Parallel -
DC Resistance (DCR) - Series -
Shielding Unshielded
Ratings -
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 12-SMD
Size / Dimension 0.673" L x 0.878" W (17.10mm x 22.30mm)
Height 0.331" (8.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1696-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1696-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $5.11200
  • Digi-Reel® ? : 513-1696-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,167 - Immediate
  • Unit Price: Digi-Reel®

03:45:03 10/16/2018