Add To Favorites
Product Overview
Digi-Key Part Number 513-1232-1-ND
Copy   513-1232-1-ND
Quantity Available 1,215
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP3B-470-R

Copy   UP3B-470-R
Description FIXED IND 47UH 1.9A 108.2 MOHM
Copy   FIXED IND 47UH 1.9A 108.2 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

47µH Unshielded Wirewound Inductor 1.9A 108.2 mOhm Max Nonstandard

Copy   47µH Unshielded Wirewound Inductor 1.9A 108.2 mOhm Max Nonstandard
Documents & Media
Datasheets UNI-PAC (-R)
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
Online Catalog UNI-PAC™ Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series UNI-PAC™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.4A
Shielding Unshielded
DC Resistance (DCR) 108.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.760" L x 0.520" W (19.30mm x 13.21mm)
Height - Seated (Max) 0.268" (6.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 513-1232-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.45600 $24.56
100 1.71950 $171.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1232-2-ND
  • Minimum Quantity: 450
  • Quantity Available: 900 - Immediate
  • Unit Price: $1.28160
  • Digi-Reel® ? : 513-1232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,215 - Immediate
  • Unit Price: Digi-Reel®

21:40:53 9/22/2018