Add To Favorites
UP2UC-220-R 22µH Unshielded Wirewound Inductor 2.7A 85 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.53000 $1.53
10 1.41700 $14.17
100 1.02420 $102.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4083-1-ND
Copy   283-4083-1-ND
Quantity Available 358
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP2UC-220-R

Copy   UP2UC-220-R
Description FIXED IND 22UH 2.7A 85 MOHM SMD
Copy   FIXED IND 22UH 2.7A 85 MOHM SMD
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

22µH Unshielded Wirewound Inductor 2.7A 85 mOhm Max Nonstandard

Copy   22µH Unshielded Wirewound Inductor 2.7A 85 mOhm Max Nonstandard
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series UNI-PAC™ 2UC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 2.6A
Shielding Unshielded
DC Resistance (DCR) 85 mOhm Max
Q @ Freq -
Frequency - Self Resonant 19MHz
Ratings -
Operating Temperature -25°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.500" L x 0.394" W (12.70mm x 10.00mm)
Height - Seated (Max) 0.205" (5.21mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 283-4083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-4083-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $0.68220
  • Digi-Reel® ? : 283-4083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 358 - Immediate
  • Unit Price: Digi-Reel®

07:34:03 12/19/2018