Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 0.96960 $872.64

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UP2C-331-R-ND
Copy   UP2C-331-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UP2C-331-R

Copy   UP2C-331-R
Description FIXED IND 330UH 670MA 824.3 MOHM
Copy   FIXED IND 330UH 670MA 824.3 MOHM
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

330µH Unshielded Wirewound Inductor 670mA 824.3 mOhm Nonstandard

Copy   330µH Unshielded Wirewound Inductor 670mA 824.3 mOhm Nonstandard
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SDR1005-331KLTR-ND SDR1005-331KL Bourns Inc. Tape & Reel (TR) ? 2,400 - Immediate
$0.37905 600
553-1070-2-ND P0752.334NLT Pulse Electronics Power Tape & Reel (TR) ? 22,400 - Immediate
$0.54400 800
Documents & Media
Datasheets UP2C Series
PCN Assembly/Origin Coiltronics Magnetics Facility 31/Aug/2013
PCN Packaging Shipping Box and Labels 05/Jan/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Eaton
Series UNI-PAC™ 2C
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 330µH
Tolerance ±20%
Current Rating 670mA
Current - Saturation 700mA
Shielding Unshielded
DC Resistance (DCR) 824.3 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 85°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.508" L x 0.370" W (12.90mm x 9.40mm)
Height - Seated (Max) 0.205" (5.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 900
Other Names UP2C-331
UP2C-331-ND

03:19:38 10/17/2018