Add To Favorites
Product Overview
Digi-Key Part Number 283-4674-ND
Quantity Available 268
Can ship immediately
Manufacturer

Manufacturer Part Number

TV1860-3R0107-R

Description CAP, 3.0V, 100F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

100F (EDLC) Supercapacitor 3V Radial, Can 11 mOhm 1000 Hrs @ 85°C

Documents & Media
Datasheets TV Supercapacitor Series
Featured Product TV-Series, 3 V Supercapacitors with +20% Energy Storage
Online Catalog TV Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series TV
Packaging ? Bulk ?
Part Status Active
Capacitance 100F
Tolerance -10%, +30%
Voltage - Rated 3V
ESR (Equivalent Series Resistance) 11 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.728" Dia (18.50mm)
Height - Seated (Max) 2.382" (60.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 90
Other Names 283-4674

00:34:52 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.36000 $27.36
10 25.92000 $259.20
100 20.88000 $2,088.00
500 18.72000 $9,360.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback