Add To Favorites
Product Overview
Digi-Key Part Number 283-4672-ND
Quantity Available 386
Can ship immediately
Manufacturer

Manufacturer Part Number

TV1635-3R0356-R

Description CAP, 3.0V, 35F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

35F (EDLC) Supercapacitor 3V Radial, Can 15 mOhm 1000 Hrs @ 85°C

Documents & Media
Datasheets TV Supercapacitor Series
Featured Product TV-Series, 3 V Supercapacitors with +20% Energy Storage
Online Catalog TV Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series TV
Packaging ? Bulk ?
Part Status Active
Capacitance 35F
Tolerance -10%, +30%
Voltage - Rated 3V
ESR (Equivalent Series Resistance) 15 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.650" Dia (16.50mm)
Height - Seated (Max) 1.496" (38.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4672

09:48:38 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.00000 $13.00
10 12.35000 $123.50
100 9.75000 $975.00
500 8.64500 $4,322.50
1,000 8.12500 $8,125.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback