Add To Favorites
TV1625-3R0256-R 25F (EDLC) Supercapacitor 3V Radial, Can 18 mOhm 1000 Hrs @ 85°C
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.65000 $10.65
10 10.11800 $101.18
100 7.98750 $798.75
500 7.08226 $3,541.13
1,000 6.65625 $6,656.25
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-4671-ND
Copy   283-4671-ND
Quantity Available 1,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV1625-3R0256-R

Copy   TV1625-3R0256-R
Description CAP, 3.0V, 25F
Copy   CAP, 3.0V, 25F
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

25F (EDLC) Supercapacitor 3V Radial, Can 18 mOhm 1000 Hrs @ 85°C

Copy   25F (EDLC) Supercapacitor 3V Radial, Can 18 mOhm 1000 Hrs @ 85°C
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series TV
Packaging ? Bulk ?
Part Status Active
Capacitance 25F
Tolerance -10%, +30%
Voltage - Rated 3V
ESR (Equivalent Series Resistance) 18 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.650" Dia (16.50mm)
Height - Seated (Max) 1.122" (28.50mm)
Operating Temperature -40°C ~ 85°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SCCU25E256SRB - AVX Corporation | 478-11290-ND DigiKey Electronics
  • SCCU25E256SRB
  • AVX Corporation
  • CAPACITOR 25F -10 +30% 3V T/H
  • Unit Price $4.33000
  • 478-11290-ND
  • TV1030-3R0106-R - Eaton - Electronics Division | 283-4668-ND DigiKey Electronics
  • TV1030-3R0106-R
  • Eaton - Electronics Division
  • CAP, 3.0V, 10F
  • Unit Price $6.89000
  • 283-4668-ND
  • SCCV40E506SRB - AVX Corporation | 478-11292-ND DigiKey Electronics
  • SCCV40E506SRB
  • AVX Corporation
  • CAPACITOR 50F -10% +30% 3V T/H
  • Unit Price $6.05000
  • 478-11292-ND
  • TV1635-3R0356-R - Eaton - Electronics Division | 283-4672-ND DigiKey Electronics
  • TV1635-3R0356-R
  • Eaton - Electronics Division
  • CAP, 3.0V, 35F
  • Unit Price $13.31000
  • 283-4672-ND
  • TV1860-3R0107-R - Eaton - Electronics Division | 283-4674-ND DigiKey Electronics
  • TV1860-3R0107-R
  • Eaton - Electronics Division
  • CAP, 3.0V, 100F
  • Unit Price $28.02000
  • 283-4674-ND
Additional Resources
Standard Package ? 100
Other Names 283-4671

06:31:25 1/16/2019