Add To Favorites
Product Overview
Digi-Key Part Number 283-4670-ND
Quantity Available 3,024
Can ship immediately
Manufacturer

Manufacturer Part Number

TV1245-3R0346-R

Description CAP, 3.0V, 34F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 23 Weeks
Detailed Description

34F (EDLC) Supercapacitor 3V Radial, Can 16 mOhm 1000 Hrs @ 85°C

Documents & Media
Datasheets TV Supercapacitor Series
Featured Product TV-Series, 3 V Supercapacitors with +20% Energy Storage
Online Catalog TV Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series TV
Packaging ? Bulk ?
Part Status Active
Capacitance 34F
Tolerance -10%, +30%
Voltage - Rated 3V
ESR (Equivalent Series Resistance) 16 mOhm
Lifetime @ Temp. 1000 Hrs @ 85°C
Termination PC Pins
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.508" Dia x 1.248" L (12.90mm x 31.70mm)
Height - Seated (Max) 1.929" (49.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 283-4670

00:51:06 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.50000 $14.50
10 13.77500 $137.75
100 10.87500 $1,087.50
500 9.64250 $4,821.25
1,000 9.06250 $9,062.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback