Add To Favorites
Product Overview
Digi-Key Part Number 283-2554-1-ND
Quantity Available 11,745
Can ship immediately
Manufacturer

Manufacturer Part Number

TR/0603FA500-R

Description FUSE BOARD MNT 500MA 32VAC 50VDC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer Eaton
Series CHIP™ 0603FA
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC 32V
Voltage Rating - DC 50V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A AC, 35A DC
Melting I²t 0.00193
Approvals CSA, UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance 1.025 Ohms
 
You May Also Be Interested In
  • 929647-01-36-I - 3M | 3M156515-36-ND DigiKey Electronics
  • 929647-01-36-I
  • 3M
  • CONN HEADER 36POS STR .100 GOLD
  • Unit Price $8.44000
  • 3M156515-36-ND
Additional Resources
Standard Package ? 1
Other Names 283-2554-1

16:58:14 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
5 0.92000 $4.60
10 0.86100 $8.61
50 0.71280 $35.64
100 0.59400 $59.40
250 0.57916 $144.79
500 0.49006 $245.03
1,000 0.43065 $430.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 283-2554-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.35100
  • Digi-Reel® ? : 283-2554-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback