• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number TDC17-5-R-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

TDC17-5-R

Description FUSE CARTRIDGE 5A 250VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets TDC17, TDC180 Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series TDC17
Packaging ? Bulk ?
Part Status Obsolete
Fuse Type Cartridge
Current Rating 5A
Voltage Rating - AC 250V
Response Time Fast
Applications Electrical, Industrial
Features -
Class -
Approvals -
Operating Temperature 0°C ~ 35°C
Breaking Capacity @ Rated Voltage 1kA
Mounting Type Holder
Package / Case Cartridge, Non-Standard
Size / Dimension 0.210" Dia x 0.758" L (5.34mm x 19.25mm)
 
Additional Resources
Standard Package ? 1

14:48:37 5/24/2018

Send Feedback